Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1818R-20+T&R

DigiKey Part Number
DS1818R-20+T&RTR-ND - Tape & Reel (TR)
DS1818R-20+T&RCT-ND - Cut Tape (CT)
DS1818R-20+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1818R-20+T&R
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DS1818R-20+T&R Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
100ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-23-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1071,96000 Kč719,60 Kč
2566,23600 Kč1 655,90 Kč
10059,93250 Kč5 993,25 Kč
25056,92892 Kč14 232,23 Kč
50056,86468 Kč28 432,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,78772 Kč155 363,16 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč