
DS1803Z-010+T&R | |
|---|---|
DigiKey Part Number | DS1803Z-010+TR-ND - Tape & Reel (TR) DS1803Z-010+CT-ND - Cut Tape (CT) DS1803Z-010+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1803Z-010+T&R |
Description | IC DGTL POT 10KOHM 256TAP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1803Z-010+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,39000 Kč | 224,39 Kč |
| 10 | 175,36800 Kč | 1 753,68 Kč |
| 25 | 163,12920 Kč | 4 078,23 Kč |
| 100 | 149,68870 Kč | 14 968,87 Kč |
| 250 | 143,28144 Kč | 35 820,36 Kč |
| 500 | 139,41878 Kč | 69 709,39 Kč |
| 1 000 | 136,23981 Kč | 136 239,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,88545 Kč | 332 213,62 Kč |
| Unit Price without VAT: | 224,39000 Kč |
|---|---|
| Unit Price with VAT: | 271,51190 Kč |







