
DS1775R2+T&R | |
|---|---|
DigiKey Part Number | DS1775R2+TR-ND - Tape & Reel (TR) DS1775R2+CT-ND - Cut Tape (CT) DS1775R2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1775R2+T&R |
Description | SENSOR DIGITAL -55C-125C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1775R2+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,61000 Kč | 65,61 Kč |
| 5 | 58,53200 Kč | 292,66 Kč |
| 10 | 55,90800 Kč | 559,08 Kč |
| 25 | 52,79160 Kč | 1 319,79 Kč |
| 50 | 50,66280 Kč | 2 533,14 Kč |
| 100 | 48,71100 Kč | 4 871,10 Kč |
| 500 | 44,78992 Kč | 22 394,96 Kč |
| 1 000 | 43,34306 Kč | 43 343,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,25861 Kč | 123 775,83 Kč |
| Unit Price without VAT: | 65,61000 Kč |
|---|---|
| Unit Price with VAT: | 79,38810 Kč |


