MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1775R1+T&R

DigiKey Part Number
175-DS1775R1+T&RTR-ND - Tape & Reel (TR)
175-DS1775R1+T&RCT-ND - Cut Tape (CT)
175-DS1775R1+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1775R1+T&R
Description
SENSOR DIGITAL -55C-125C SOT23-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS1775R1+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,36000 Kč64,36 Kč
557,36600 Kč286,83 Kč
1054,80400 Kč548,04 Kč
2551,74160 Kč1 293,54 Kč
5049,65040 Kč2 482,52 Kč
10047,73400 Kč4 773,40 Kč
50043,88048 Kč21 940,24 Kč
1 00042,44592 Kč42 445,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,41138 Kč121 234,14 Kč
Manufacturers Standard Package
Unit Price without VAT:64,36000 Kč
Unit Price with VAT:77,87560 Kč