
DS1624S+ | |
|---|---|
DigiKey Part Number | DS1624S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1624S+ |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1624S+ Models |
Category | Features One-Shot, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tube | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1624S+ | Analog Devices Inc./Maxim Integrated | 571 | DS1624S+-ND | 306,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 5 | 278,26600 Kč | 1 391,33 Kč |
| 10 | 267,87100 Kč | 2 678,71 Kč |
| 25 | 255,46160 Kč | 6 386,54 Kč |
| 88 | 240,58455 Kč | 21 171,44 Kč |
| 176 | 233,33313 Kč | 41 066,63 Kč |
| 528 | 223,04568 Kč | 117 768,12 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |


