
DS1339U-33+ | |
|---|---|
DigiKey Part Number | DS1339U-33+-ND |
Manufacturer | |
Manufacturer Product Number | DS1339U-33+ |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1339U-33+ Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 200µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-uMAX/uSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1339U-3+ | Analog Devices Inc./Maxim Integrated | 985 | DS1339U-3+-ND | 155,37000 Kč | Similar |
| RX-8803LC:UB3 PURE SN | EPSON | 2 467 | SER4051CT-ND | 247,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,18000 Kč | 165,18 Kč |
| 10 | 127,57300 Kč | 1 275,73 Kč |
| 50 | 112,54460 Kč | 5 627,23 Kč |
| 100 | 107,88970 Kč | 10 788,97 Kč |
| 250 | 102,97612 Kč | 25 744,03 Kč |
| 500 | 100,01380 Kč | 50 006,90 Kč |
| 1 000 | 97,57600 Kč | 97 576,00 Kč |
| Unit Price without VAT: | 165,18000 Kč |
|---|---|
| Unit Price with VAT: | 199,86780 Kč |











