Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1305E+

DigiKey Part Number
DS1305E+-ND
Manufacturer
Manufacturer Product Number
DS1305E+
Description
IC RTC CLK/CALENDAR SPI 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1305E+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
25.3µA ~ 81µA @ 2V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVSRAM, Trickle-Charger
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Memory Size
96B
Supplier Device Package
20-TSSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1305E+Analog Devices Inc./Maxim Integrated2 564DS1305E+-ND213,98000 KčDirect
In-Stock: 2 564
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,98000 Kč213,98 Kč
10166,82300 Kč1 668,23 Kč
74144,48635 Kč10 691,99 Kč
148139,24426 Kč20 608,15 Kč
296134,93017 Kč39 939,33 Kč
518132,01048 Kč68 381,43 Kč
1 036128,97678 Kč133 619,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,98000 Kč
Unit Price with VAT:258,91580 Kč