
DS1232LPU+ | |
|---|---|
DigiKey Part Number | DS1232LPU+-ND |
Manufacturer | |
Manufacturer Product Number | DS1232LPU+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1232LPU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,82000 Kč | 85,82 Kč |
| 10 | 64,92700 Kč | 649,27 Kč |
| 50 | 56,57020 Kč | 2 828,51 Kč |
| 100 | 53,97890 Kč | 5 397,89 Kč |
| 250 | 51,24264 Kč | 12 810,66 Kč |
| 500 | 49,59414 Kč | 24 797,07 Kč |
| 1 000 | 48,23686 Kč | 48 236,86 Kč |
| 2 500 | 46,80434 Kč | 117 010,85 Kč |
| Unit Price without VAT: | 85,82000 Kč |
|---|---|
| Unit Price with VAT: | 103,84220 Kč |



