
DG406DJ+ | |
---|---|
DigiKey Part Number | DG406DJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG406DJ+ |
Description | IC MUX 16:1 100OHM 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG406DJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 495,13000 Kč | 495,13 Kč |
14 | 387,63143 Kč | 5 426,84 Kč |
28 | 370,29786 Kč | 10 368,34 Kč |
112 | 344,28643 Kč | 38 560,08 Kč |
252 | 333,15683 Kč | 83 955,52 Kč |
504 | 325,46048 Kč | 164 032,08 Kč |
Unit Price without VAT: | 495,13000 Kč |
---|---|
Unit Price with VAT: | 599,10730 Kč |