
DG1207EUI+ | |
|---|---|
DigiKey Part Number | 505-DG1207EUI+-ND |
Manufacturer | |
Manufacturer Product Number | DG1207EUI+ |
Description | IC MUX DUAL 8:1 160OHM 28TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 160Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG1207EUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 30Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 20V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 200ns, 300ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| 10 | 142,13000 Kč | 1 421,30 Kč |
| 50 | 125,74420 Kč | 6 287,21 Kč |
| 100 | 120,66910 Kč | 12 066,91 Kč |
| 250 | 115,31020 Kč | 28 827,55 Kč |
| 500 | 112,08156 Kč | 56 040,78 Kč |
| 1 000 | 109,42400 Kč | 109 424,00 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |





