Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module

TCS37717FN

DigiKey Part Number
TCS37717FNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCS37717FN
Description
COLOR SENSOR I2C 16-B 6-SMD
Customer Reference
Detailed Description
Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output
I2C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Proximity Detection, Sleep Mode
Voltage - Supply
2.7 V ~ 3.6 V
Current - Supply (Max)
330µA @ 3V
Operating Temperature
-30°C ~ 70°C
Package / Case
6-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.