
MIKROE-2103 | |
|---|---|
DigiKey Part Number | 1471-1675-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2103 |
Description | COLOR 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TCS3771 Color Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Color |
Packaging Bulk | Utilized IC / Part TCS3771 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |















