
AS7261-BLGT | |
|---|---|
DigiKey Part Number | AS7261-BLGTTR-ND - Tape & Reel (TR) AS7261-BLGTCT-ND - Cut Tape (CT) AS7261-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7261-BLGT |
Description | SENSOR OPT AMBIENT 20 BFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C, SPI 20-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7261-BLGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 5 | 165,38000 Kč | 826,90 Kč |
| 10 | 158,85000 Kč | 1 588,50 Kč |
| 25 | 151,01760 Kč | 3 775,44 Kč |
| 50 | 145,67580 Kč | 7 283,79 Kč |
| 100 | 140,77480 Kč | 14 077,48 Kč |
| 500 | 130,90196 Kč | 65 450,98 Kč |
| 1 000 | 127,22268 Kč | 127 222,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 112,78289 Kč | 225 565,78 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |





