
AS7261 DEMO KIT | |
|---|---|
DigiKey Part Number | AS7261DEMOKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS7261 DEMO KIT |
Description | DEMO/EVAL KIT AS7261 |
Customer Reference | |
Detailed Description | AS7261 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS7261 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 225,77000 Kč | 5 225,77 Kč |
| Unit Price without VAT: | 5 225,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 323,18170 Kč |


