
AS6221-AWLT-S WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS6221-AWLT-STR-ND - Tape & Reel (TR) 4991-AS6221-AWLT-SCT-ND - Cut Tape (CT) 4991-AS6221-AWLT-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6221-AWLT-S WLP LF T&R |
Description | AS6221-AWLT-S WLP LF T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | AS6221-AWLT-S WLP LF T&R Models |
Category | Resolution 16 b |
Manufacturer ams-OSRAM USA INC. | Features Standby Mode, Sleep Mode |
Series | Accuracy - Highest (Lowest) ±0.09°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 20°C ~ 42°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UFBGA, WLCSP |
Output Type I2C | Supplier Device Package 6-WLCSP (1.5x1.03) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 18,39400 Kč | 91,97 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 25 | 16,37000 Kč | 409,25 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,91700 Kč | 1 491,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,52314 Kč | 6 761,57 Kč |
| 1 000 | 13,00532 Kč | 13 005,32 Kč |
| 1 500 | 12,72283 Kč | 19 084,24 Kč |
| 2 500 | 12,38664 Kč | 30 966,60 Kč |
| 3 500 | 12,17668 Kč | 42 618,38 Kč |
| 5 000 | 11,96357 Kč | 59 817,85 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











