
AS6221-AWLT-L WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS6221-AWLT-LWLPLFT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6221-AWLT-L WLP LF T&R |
Description | AS6221-AWLT-L WLP LF T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2V ~ 3.6V | |
Resolution | 16 b | |
Features | Standby Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.09°C | |
Test Condition | 20°C ~ 42°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.5x1.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 9,84916 Kč | 118 189,92 Kč |
| Unit Price without VAT: | 9,84916 Kč |
|---|---|
| Unit Price with VAT: | 11,91748 Kč |


