
AS6212-AWLT-L WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS6212-AWLT-LTR-ND - Tape & Reel (TR) 4991-AS6212-AWLT-LCT-ND - Cut Tape (CT) 4991-AS6212-AWLT-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6212-AWLT-L WLP LF T&R |
Description | TEMP SENSOR WLCSP 6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
Category | Features Standby Mode, Sleep Mode |
Manufacturer ams-OSRAM USA INC. | Accuracy - Highest (Lowest) ±0.2°C (±0.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 65°C (85°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UFBGA, WLCSP |
Output Type I2C | Supplier Device Package 6-WLCSP (1.5x1.03) |
Voltage - Supply 1.71V ~ 3.6V | Base Product Number |
Resolution 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 12,51400 Kč | 62,57 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 11,09520 Kč | 277,38 Kč |
| 50 | 10,55780 Kč | 527,89 Kč |
| 100 | 10,07060 Kč | 1 007,06 Kč |
| 500 | 9,09214 Kč | 4 546,07 Kč |
| 1 000 | 8,72845 Kč | 8 728,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,99696 Kč | 39 984,80 Kč |
| 10 000 | 7,72477 Kč | 77 247,70 Kč |
| 15 000 | 7,57612 Kč | 113 641,80 Kč |
| 25 000 | 7,56684 Kč | 189 171,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






