
MSMP9.0A-M3/89A | |
|---|---|
DigiKey Part Number | MSMP9.0A-M3/89AGITR-ND - Tape & Reel (TR) MSMP9.0A-M3/89AGICT-ND - Cut Tape (CT) MSMP9.0A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP9.0A-M3/89A |
Description | TVS DIODE 9VWM 15.4VC DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AD |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 100 | 2,79460 Kč | 279,46 Kč |
| 500 | 2,06636 Kč | 1 033,18 Kč |
| 1 000 | 1,83070 Kč | 1 830,70 Kč |
| 2 000 | 1,63205 Kč | 3 264,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,43880 Kč | 6 474,60 Kč |
| 9 000 | 1,30178 Kč | 11 716,02 Kč |
| 13 500 | 1,23193 Kč | 16 631,06 Kč |
| 22 500 | 1,15338 Kč | 25 951,05 Kč |
| 31 500 | 1,10686 Kč | 34 866,09 Kč |
| 45 000 | 1,06162 Kč | 47 772,90 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |




