


TSL25213M | |
|---|---|
DigiKey Part Number | 4991-TSL25213MTR-ND - Tape & Reel (TR) 4991-TSL25213MCT-ND - Cut Tape (CT) 4991-TSL25213MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL25213M |
Description | SENSOR OPT AMBIENT 6 QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-QFN | |
Supplier Device Package | 6-QFN (2x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 5 | 22,63600 Kč | 113,18 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 25 | 20,16640 Kč | 504,16 Kč |
| 50 | 19,25520 Kč | 962,76 Kč |
| 100 | 18,42150 Kč | 1 842,15 Kč |
| 500 | 16,74212 Kč | 8 371,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,11764 Kč | 16 117,64 Kč |
| 2 000 | 15,54535 Kč | 31 090,70 Kč |
| 3 000 | 15,23300 Kč | 45 699,00 Kč |
| 5 000 | 14,86129 Kč | 74 306,45 Kč |
| 7 000 | 14,62913 Kč | 102 403,91 Kč |
| 10 000 | 14,39344 Kč | 143 934,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


