
TSL25213 OLGA6 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TSL25213OLGA6LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL25213 OLGA6 LF T&RDP |
Description | TSL25213 OLGA6 LF T&RDP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-UQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UQFN | |
Supplier Device Package | 6-QFN (2x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,43031 Kč | 124 303,10 Kč |
| Unit Price without VAT: | 12,43031 Kč |
|---|---|
| Unit Price with VAT: | 15,04068 Kč |


