


TMF8806-1AM OLGA12 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMF8806-1AMOLGA12LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMF8806-1AMOLGA12LFT&RDPCT-ND - Cut Tape (CT) 4991-TMF8806-1AMOLGA12LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF8806-1AM OLGA12 LF T&RDP |
Description | TMF8806 SINGLE-ZONE TIME-OF-FLIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 196.85" (5m) I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 196.85" (5m) | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.5V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,58500 Kč | 665,85 Kč |
| 25 | 61,22160 Kč | 1 530,54 Kč |
| 100 | 55,33180 Kč | 5 533,18 Kč |
| 250 | 52,52272 Kč | 13 130,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,82860 Kč | 25 414,30 Kč |
| 1 000 | 49,43454 Kč | 49 434,54 Kč |
| 1 500 | 48,73650 Kč | 73 104,75 Kč |
| 2 500 | 47,96321 Kč | 119 908,02 Kč |
| 3 500 | 47,51097 Kč | 166 288,39 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |










