


TMF8806-1A OLGA12 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMF8806-1AOLGA12LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMF8806-1A OLGA12 LF T&RDP |
Description | TMF8806 SINGLE-ZONE TIME-OF-FLIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 196.85" (5m) I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 196.85" (5m) | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.5V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,70500 Kč | 228 525,00 Kč |
| Unit Price without VAT: | 45,70500 Kč |
|---|---|
| Unit Price with VAT: | 55,30305 Kč |


