
SFH 47278BS A01-CA1CB1 | |
|---|---|
DigiKey Part Number | 475-SFH47278BSA01-CA1CB1TR-ND - Tape & Reel (TR) 475-SFH47278BSA01-CA1CB1CT-ND - Cut Tape (CT) 475-SFH47278BSA01-CA1CB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 47278BS A01-CA1CB1 |
Description | NEW GENERATION OF OSLON BLACK LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.65V, 2.75V, 3.2V 1.5A 280mW/sr @ 1.5A 155° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 1.5A | |
Wavelength | 950nm (935nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.65V, 2.75V, 3.2V | |
Viewing Angle | 155° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,94000 Kč | 78,94 Kč |
| 10 | 58,07700 Kč | 580,77 Kč |
| 100 | 45,66170 Kč | 4 566,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 39,72627 Kč | 23 835,76 Kč |
| 1 200 | 38,03156 Kč | 45 637,87 Kč |
| 1 800 | 37,16366 Kč | 66 894,59 Kč |
| 3 000 | 36,18488 Kč | 108 554,64 Kč |
| 4 200 | 35,60322 Kč | 149 533,52 Kč |
| 6 000 | 35,03636 Kč | 210 218,16 Kč |
| Unit Price without VAT: | 78,94000 Kč |
|---|---|
| Unit Price with VAT: | 95,51740 Kč |



