
SFH 4715AS R33 | |
|---|---|
DigiKey Part Number | 475-SFH4715ASR33TR-ND - Tape & Reel (TR) 475-SFH4715ASR33CT-ND - Cut Tape (CT) 475-SFH4715ASR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715AS R33 |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.15V 1.5A 710mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 710mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 46,85700 Kč | 468,57 Kč |
| 100 | 36,47970 Kč | 3 647,97 Kč |
| 500 | 31,92064 Kč | 15 960,32 Kč |
| 1 000 | 30,43598 Kč | 30 435,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,53559 Kč | 85 606,77 Kč |
| 6 000 | 27,57185 Kč | 165 431,10 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |


