
SFH 4556-VAW | |
|---|---|
DigiKey Part Number | 475-SFH4556-VAW-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4556-VAW |
Description | RADIAL T1 3/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 63mW/sr @ 100mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4556-VAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 63mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 500 | 7,46268 Kč | 3 731,34 Kč |
| 1 000 | 6,98288 Kč | 6 982,88 Kč |
| 2 000 | 6,57553 Kč | 13 151,06 Kč |
| 5 000 | 6,13032 Kč | 30 651,60 Kč |
| 10 000 | 5,85275 Kč | 58 527,50 Kč |
| 25 000 | 5,55022 Kč | 138 755,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



