
SFH 4556-AW | |
|---|---|
DigiKey Part Number | 475-SFH4556-AW-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4556-AW |
Description | RADIAL T1 3/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 100mW/sr @ 100mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4556-AW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 100 | 9,48270 Kč | 948,27 Kč |
| 500 | 7,94480 Kč | 3 972,40 Kč |
| 1 000 | 7,44022 Kč | 7 440,22 Kč |
| 2 000 | 7,01186 Kč | 14 023,72 Kč |
| 5 000 | 6,54386 Kč | 32 719,30 Kč |
| 10 000 | 6,25218 Kč | 62 521,80 Kč |
| 25 000 | 5,93424 Kč | 148 356,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





