
SFH 4256-R | |
|---|---|
DigiKey Part Number | 475-SFH4256-RTR-ND - Tape & Reel (TR) 475-SFH4256-RCT-ND - Cut Tape (CT) 475-SFH4256-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4256-R |
Description | SIDELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 10mW/sr @ 100mA 120° 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4256-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 11,56100 Kč | 115,61 Kč |
| 100 | 8,45700 Kč | 845,70 Kč |
| 500 | 7,06846 Kč | 3 534,23 Kč |
| 1 000 | 6,61353 Kč | 6 613,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,22703 Kč | 12 454,06 Kč |
| 4 000 | 5,89927 Kč | 23 597,08 Kč |
| 6 000 | 5,73124 Kč | 34 387,44 Kč |
| 10 000 | 5,54151 Kč | 55 415,10 Kč |
| 14 000 | 5,42869 Kč | 76 001,66 Kč |
| 20 000 | 5,31867 Kč | 106 373,40 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |


