
SFH 4255-Z | |
---|---|
DigiKey Part Number | 475-SFH4255-ZTR-ND - Tape & Reel (TR) 475-SFH4255-ZCT-ND - Cut Tape (CT) 475-SFH4255-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4255-Z |
Description | EMITTER IR 860NM 100MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 20mW/sr @ 100mA 120° 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4255-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,62000 Kč | 20,62 Kč |
10 | 14,47700 Kč | 144,77 Kč |
100 | 10,68790 Kč | 1 068,79 Kč |
500 | 9,00148 Kč | 4 500,74 Kč |
1 000 | 8,44927 Kč | 8 449,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 7,98070 Kč | 15 961,40 Kč |
4 000 | 7,58348 Kč | 30 333,92 Kč |
6 000 | 7,37993 Kč | 44 279,58 Kč |
10 000 | 7,15017 Kč | 71 501,70 Kč |
14 000 | 7,01360 Kč | 98 190,40 Kč |
20 000 | 6,88039 Kč | 137 607,80 Kč |
Unit Price without VAT: | 20,62000 Kč |
---|---|
Unit Price with VAT: | 24,95020 Kč |