
SFH 4253 R | |
---|---|
DigiKey Part Number | 475-SFH4253RTR-ND - Tape & Reel (TR) 475-SFH4253RCT-ND - Cut Tape (CT) 475-SFH4253RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4253 R |
Description | EMITTER IR 860NM 70MA PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 10mW/sr @ 70mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4253 R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 11,62300 Kč | 116,23 Kč |
100 | 8,50490 Kč | 850,49 Kč |
500 | 7,11094 Kč | 3 555,47 Kč |
1 000 | 6,65373 Kč | 6 653,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,26535 Kč | 12 530,70 Kč |
4 000 | 5,93598 Kč | 23 743,92 Kč |
6 000 | 5,76713 Kč | 34 602,78 Kč |
10 000 | 5,57650 Kč | 55 765,00 Kč |
14 000 | 5,46314 Kč | 76 483,96 Kč |
20 000 | 5,35262 Kč | 107 052,40 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |