SFH 4248-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 58 622
Unit Price: 20,58000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 14
Unit Price: 27,30000 Kč
Datasheet
Infrared (IR) Emitter 950nm 1.5V 100mA 100mW/sr @ 100mA 30° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4248-Z

DigiKey Part Number
475-SFH4248-ZTR-ND - Tape & Reel (TR)
475-SFH4248-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFH 4248-Z
Description
EMITTER IR 950NM 100MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 100mA 100mW/sr @ 100mA 30° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 4248-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
100mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes