
SFH 4244-Z | |
|---|---|
DigiKey Part Number | 475-SFH4244-ZTR-ND - Tape & Reel (TR) 475-SFH4244-ZCT-ND - Cut Tape (CT) 475-SFH4244-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4244-Z |
Description | EMITTER IR 950NM 70MA SIDELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 70mA 11mW/sr @ 70mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4244-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 11mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,87680 Kč | 687,68 Kč |
| 500 | 5,70222 Kč | 2 851,11 Kč |
| 1 000 | 5,31606 Kč | 5 316,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,98787 Kč | 9 975,74 Kč |
| 4 000 | 4,70938 Kč | 18 837,52 Kč |
| 6 000 | 4,56651 Kč | 27 399,06 Kč |
| 10 000 | 4,40515 Kč | 44 051,50 Kč |
| 14 000 | 4,30918 Kč | 60 328,52 Kč |
| 20 000 | 4,21558 Kč | 84 311,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


