Infrared (IR) Emitter 860nm 3.25V 1A 560mW/sr @ 1A 70° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4171S

DigiKey Part Number
475-SFH4171STR-ND - Tape & Reel (TR)
475-SFH4171SCT-ND - Cut Tape (CT)
475-SFH4171SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4171S
Description
OSLON P1616
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 3.25V 1A 560mW/sr @ 1A 70° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
560mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.25V
Viewing Angle
70°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1037,77500 Kč377,75 Kč
10029,06960 Kč2 906,96 Kč
50025,23414 Kč12 617,07 Kč
1 00023,98392 Kč23 983,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,92520 Kč45 850,40 Kč
4 00022,02916 Kč88 116,64 Kč
6 00021,57051 Kč129 423,06 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč