
SFH 4170S A01 | |
---|---|
DigiKey Part Number | 475-SFH4170SA01TR-ND - Tape & Reel (TR) 475-SFH4170SA01CT-ND - Cut Tape (CT) 475-SFH4170SA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4170S A01 |
Description | OSLON P1616 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.25V 1A 280mW/sr @ 1A (Typ) 130° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 1A (Typ) | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,07000 Kč | 62,07 Kč |
10 | 45,15900 Kč | 451,59 Kč |
100 | 35,11310 Kč | 3 511,31 Kč |
500 | 30,69926 Kč | 15 349,63 Kč |
1 000 | 29,26178 Kč | 29 261,78 Kč |
2 000 | 29,02713 Kč | 58 054,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 27,01531 Kč | 108 061,24 Kč |
Unit Price without VAT: | 62,07000 Kč |
---|---|
Unit Price with VAT: | 75,10470 Kč |