
SFH 4060B | |
|---|---|
DigiKey Part Number | 475-SFH4060BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4060B |
Description | EMITTER IR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.55V 70mA 5.6mW/sr @ 70mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 5.6mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 140° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,28055 Kč | 25 683,30 Kč |
| Unit Price without VAT: | 4,28055 Kč |
|---|---|
| Unit Price with VAT: | 5,17947 Kč |


