Setting New Standards for Biometrics in VR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4030B

DigiKey Part Number
475-SFH4030BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4030B
Description
EMITTER IR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm (920nm ~ 950nm) 1.4V 70mA 5.6mW/sr @ 70mA 140° 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
5.6mW/sr @ 70mA
Wavelength
935nm (920nm ~ 950nm)
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
140°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,28055 Kč25 683,30 Kč
Unit Price without VAT:4,28055 Kč
Unit Price with VAT:5,17947 Kč