
SFH 4060 | |
|---|---|
DigiKey Part Number | 475-SFH4060TR-ND - Tape & Reel (TR) 475-SFH4060CT-ND - Cut Tape (CT) 475-SFH4060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4060 |
Description | EMITTER IR FIREFLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 2.8mW/sr @ 70mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 2.8mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 5 | 9,08200 Kč | 45,41 Kč |
| 10 | 8,60300 Kč | 86,03 Kč |
| 25 | 8,01520 Kč | 200,38 Kč |
| 50 | 7,61540 Kč | 380,77 Kč |
| 100 | 7,25300 Kč | 725,30 Kč |
| 500 | 6,52270 Kč | 3 261,35 Kč |
| 1 000 | 6,25150 Kč | 6 251,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86753 Kč | 17 602,59 Kč |
| 6 000 | 5,65132 Kč | 33 907,92 Kč |
| 9 000 | 5,53330 Kč | 49 799,70 Kč |
| 15 000 | 5,39290 Kč | 80 893,50 Kč |
| 21 000 | 5,30519 Kč | 111 408,99 Kč |
| 30 000 | 5,21616 Kč | 156 484,80 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |



