
SFH 4050-Z | |
---|---|
DigiKey Part Number | 475-SFH4050-ZTR-ND - Tape & Reel (TR) 475-SFH4050-ZCT-ND - Cut Tape (CT) 475-SFH4050-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4050-Z |
Description | EMITTER IR 860NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 4mW/sr @ 100mA 140° 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4050-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 12,76900 Kč | 127,69 Kč |
100 | 9,37770 Kč | 937,77 Kč |
500 | 7,86416 Kč | 3 932,08 Kč |
1 000 | 7,36861 Kč | 7 368,61 Kč |
2 000 | 6,94774 Kč | 13 895,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 5,51478 Kč | 27 573,90 Kč |
10 000 | 5,27122 Kč | 52 712,20 Kč |
15 000 | 5,14648 Kč | 77 197,20 Kč |
25 000 | 5,13719 Kč | 128 429,75 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |