
SFH 3310 | |
|---|---|
DigiKey Part Number | 475-SFH3310-ND |
Manufacturer | |
Manufacturer Product Number | SFH 3310 |
Description | SENSOR PHOTO 570NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 150° | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,52797 Kč | 34 111,88 Kč |
| Unit Price without VAT: | 8,52797 Kč |
|---|---|
| Unit Price with VAT: | 10,31884 Kč |










