
SFH 309 FA-3/4 | |
|---|---|
DigiKey Part Number | 475-SFH309FA-3/4-ND |
Manufacturer | |
Manufacturer Product Number | SFH 309 FA-3/4 |
Description | SENSOR PHOTO 900NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 900nm Top View Radial, T-1 Lens |
Datasheet | Datasheet |
EDA/CAD Models | SFH 309 FA-3/4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 900nm | |
Viewing Angle | 24° | |
Power - Max | 165 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, T-1 Lens | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 100 | 24,81540 Kč | 2 481,54 Kč |
| 500 | 21,43644 Kč | 10 718,22 Kč |
| 1 000 | 20,33404 Kč | 20 334,04 Kč |
| 2 000 | 19,40047 Kč | 38 800,94 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


