MFR Recommended

SFH 309 FA-3/4 RN29A | |
|---|---|
DigiKey Part Number | 475-SFH309FA-3/4RN29ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 309 FA-3/4 RN29A |
Description | SFH 309 FA-3/4 RN29A |
Customer Reference | |
Detailed Description | Phototransistors 860nm Top View Radial |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 24° |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Last Time Buy | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 15 mA | Package / Case Radial |
Current - Dark (Id) (Max) 50 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 300 FA | ams-OSRAM USA INC. | 4 723 | 475-SFH300FA-ND | 10,47000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,23693 Kč | 16 947,72 Kč |
| 8 000 | 4,12944 Kč | 33 035,52 Kč |
| 12 000 | 4,07561 Kč | 48 907,32 Kč |
| 20 000 | 4,01598 Kč | 80 319,60 Kč |
| 28 000 | 3,98111 Kč | 111 471,08 Kč |
| 40 000 | 3,94760 Kč | 157 904,00 Kč |
| Unit Price without VAT: | 4,23693 Kč |
|---|---|
| Unit Price with VAT: | 5,12669 Kč |


