
SFH 300 FA-3/4 | |
|---|---|
DigiKey Part Number | 475-SFH300FA-3/4-ND |
Manufacturer | |
Manufacturer Product Number | SFH 300 FA-3/4 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 300 FA-3/4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 7,18550 Kč | 718,55 Kč |
| 500 | 5,96512 Kč | 2 982,56 Kč |
| 1 000 | 5,56447 Kč | 5 564,47 Kč |
| 2 000 | 5,22420 Kč | 10 448,40 Kč |
| 5 000 | 4,85205 Kč | 24 260,25 Kč |
| 10 000 | 4,61994 Kč | 46 199,40 Kč |
| 25 000 | 4,36681 Kč | 109 170,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




