New at DigiKey
Image for SFH 213 RN25A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 213 RN25A

DigiKey Part Number
475-SFH213RN25ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 213 RN25A
Description
SFH 213 RN25A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 400nm ~ 1100nm 5ns 20° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
50 V
Manufacturer
ams-OSRAM USA INC.
Current - Dark (Typ)
1nA
Packaging
Tape & Reel (TR)
Active Area
1mm²
Part Status
Active
Viewing Angle
20°
Wavelength
400nm ~ 1100nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
Radial
Response Time
5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,35715 Kč25 428,60 Kč
Unit Price without VAT:6,35715 Kč
Unit Price with VAT:7,69215 Kč