New at DigiKey
Photodiode 400nm ~ 1100nm 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-S3220PDC

DigiKey Part Number
5962-XL-S3220PDCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-S3220PDC
Description
SMD 3220 Photodiode
Customer Reference
Detailed Description
Photodiode 400nm ~ 1100nm 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN - Single
Manufacturer
XINGLIGHT
Voltage - DC Reverse (Vr) (Max)
1 V
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
400nm ~ 1100nm
Mounting Type
Panel Mount
Color - Enhanced
Infrared (NIR)
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,90674 Kč79 626,96 Kč
8 00018,91143 Kč151 291,44 Kč
12 00017,96589 Kč215 590,68 Kč
16 00017,06759 Kč273 081,44 Kč
20 00016,21424 Kč324 284,80 Kč
Unit Price without VAT:19,90674 Kč
Unit Price with VAT:24,08716 Kč