
PLT5 488 | |
|---|---|
DigiKey Part Number | 475-PLT5488-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 488 |
Description | 67000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 488nm 60mW 7.5V 100mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 488nm | |
Voltage - Input | 7.5V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 60mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 889,22000 Kč | 18 889,22 Kč |
| Unit Price without VAT: | 18 889,22000 Kč |
|---|---|
| Unit Price with VAT: | 22 855,95620 Kč |




