NANO_FIB_BOX_2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANO_FIB_BOX_2.0

DigiKey Part Number
NANO_FIB_BOX_2.0-ND
Manufacturer
Manufacturer Product Number
NANO_FIB_BOX_2.0
Description
NANEYE_FIBER_OPTIC_BOX_2.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NanEye NanEye Image Sensor Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
NanEye
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143 118,10000 Kč43 118,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43 118,10000 Kč
Unit Price with VAT:52 172,90100 Kč