
LZC-03MD07-0000_G2 | |
|---|---|
DigiKey Part Number | 475-LZC-03MD07-0000_G2TR-ND - Tape & Reel (TR) 475-LZC-03MD07-0000_G2CT-ND - Cut Tape (CT) 475-LZC-03MD07-0000_G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZC-03MD07-0000_G2 |
Description | LED RGBW 624/525/457/6658K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 457nm Blue 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A Red, 1A Green, 1A Blue, 1A White |
Mfr | Luminous Flux @ Current/Temperature 340lm Red, 430lm Green, 100lm Blue, 600lm White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 95° |
Color | Mounting Type Surface Mount |
Wavelength 624nm Red, 525nm Green, 457nm Blue | Package / Case 24-SMD, No Lead Exposed Pad |
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White | Supplier Device Package SMD |
Voltage - Forward (Vf) (Typ) 7.5V Red, 10.8V Green, 9.6V Blue, 9.6V White | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Lumens/Watt @ Current - Test 65 lm/W Red, 57 lm/W Green, 15 lm/W Blue, 89 lm/W White | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,78000 Kč | 832,78 Kč |
| 10 | 680,06200 Kč | 6 800,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 591,91890 Kč | 59 191,89 Kč |
| 200 | 573,65695 Kč | 114 731,39 Kč |
| 300 | 564,31987 Kč | 169 295,96 Kč |
| Unit Price without VAT: | 832,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,66380 Kč |



