
LZ4-00MD09-0000_G2 | |
|---|---|
DigiKey Part Number | 475-LZ4-00MD09-0000_G2TR-ND - Tape & Reel (TR) 475-LZ4-00MD09-0000_G2CT-ND - Cut Tape (CT) 475-LZ4-00MD09-0000_G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00MD09-0000_G2 |
Description | LED RGBW 624/525/457/6100K SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 457nm Blue 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A Red, 1A Green, 1A Blue, 1A White |
Mfr | Luminous Flux @ Current/Temperature 130lm Red, 165lm Green, 39lm Blue, 240lm White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 95° |
Color | Mounting Type Surface Mount |
Wavelength 624nm Red, 525nm Green, 457nm Blue | Package / Case 2828 (7070 Metric) |
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White | Supplier Device Package 2828 |
Voltage - Forward (Vf) (Typ) 2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Lumens/Watt @ Current - Test 74 lm/W Red, 65 lm/W Green, 17 lm/W Blue, 107 lm/W White | Height - Seated (Max) 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 199,39700 Kč | 1 993,97 Kč |
| 100 | 165,46630 Kč | 16 546,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 156,37128 Kč | 39 092,82 Kč |
| 500 | 150,71020 Kč | 75 355,10 Kč |
| 750 | 147,81388 Kč | 110 860,41 Kč |
| 1 250 | 144,54822 Kč | 180 685,27 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |



