
LZ4-04UVH0-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-04UVH0-0000TR-ND - Tape & Reel (TR) 475-LZ4-04UVH0-0000CT-ND - Cut Tape (CT) 475-LZ4-04UVH0-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-04UVH0-0000 |
Description | LED ENGIN LUXIGENILLUMINATIONSPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm (365nm ~ 370nm) 15.2V 900mA 110° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 900mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 367nm (365nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 15.2V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,11000 Kč | 844,11 Kč |
| 10 | 690,46100 Kč | 6 904,61 Kč |
| 100 | 655,77280 Kč | 65 577,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 563,53586 Kč | 281 767,93 Kč |
| Unit Price without VAT: | 844,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,37310 Kč |






