Ultraviolet (UV) Emitter 365nm 3.6V 500mA 120° Star Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN6MA1A

DigiKey Part Number
2112-TCN6MA1A-ND
Manufacturer
Manufacturer Product Number
TCN6MA1A
Description
CUN66A1B ON STARBOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 3.6V 500mA 120° Star Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETi/Seoul Viosys
Series
-
Packaging
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Star Array
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 000132,45223 Kč1 589 426,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,45223 Kč
Unit Price with VAT:160,26720 Kč