LED Lighting Color LED ENGIN LuxiGen Red, Green, Blue, White (RGBW) 623nm Red, 520nm Green, 451nm Blue 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-01MNCA-0000_G2

DigiKey Part Number
475-LZ4-01MNCA-0000_G2TR-ND - Tape & Reel (TR)
475-LZ4-01MNCA-0000_G2CT-ND - Cut Tape (CT)
475-LZ4-01MNCA-0000_G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ4-01MNCA-0000_G2
Description
LED MOD LUXIGEN RGBW SQUARE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color LED ENGIN LuxiGen Red, Green, Blue, White (RGBW) 623nm Red, 520nm Green, 451nm Blue 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
2.5A Red, 3A Green, 3A Blue, 1.5A White
Mfr
Luminous Flux @ Current/Temperature
108lm Red, 220lm Green, 183lm White
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
Wavelength
623nm Red, 520nm Green, 451nm Blue
Supplier Device Package
2828
Current - Test
1A Red, 1A Green, 1A Blue, 1A White
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Voltage - Forward (Vf) (Typ)
2.3V Red, 3.6V Green, 3V Blue, 3.6V White
Height - Seated (Max)
0.057" (1.45mm)
Lumens/Watt @ Current - Test
47 lm/W Red, 61 lm/W Green, 51 lm/W White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LZ4-01MWCA-0000_G2ams-OSRAM USA INC.500475-LZ4-01MWCA-0000_G2CT-ND479,80000 KčParametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1405,26000 Kč405,26 Kč
10320,82800 Kč3 208,28 Kč
100279,52330 Kč27 952,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500258,04232 Kč129 021,16 Kč
Manufacturers Standard Package
Unit Price without VAT:405,26000 Kč
Unit Price with VAT:490,36460 Kč